Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No3750BP14A0900001T
Newark Part No.66AH5021
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.332 |
5000+ | $0.314 |
10000+ | $0.274 |
20000+ | $0.244 |
30000+ | $0.225 |
50000+ | $0.205 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,328.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No3750BP14A0900001T
Newark Part No.66AH5021
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Pass Band Frequency3.3GHz to 4.2GHz
RF Filter ApplicationsCellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
Filter Case Style0603 [1608 Metric]
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
3.3GHz to 4.2GHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
RF Filter Applications
Cellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
Product Range
-
Technical Docs (1)
Alternatives for 3750BP14A0900001T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate