Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No4700BP14A0600T
Newark Part No.
Re-Reel66AH5022
Cut Tape66AH5022
Also Known As4700BP14A0600001T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.255 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No4700BP14A0600T
Newark Part No.
Re-Reel66AH5022
Cut Tape66AH5022
Also Known As4700BP14A0600001T
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins4Pins
No. of Pins4 Pin
Pass Band Frequency4.4GHz to 5GHz
RF Filter ApplicationsCellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
No. of Pins
4Pins
Pass Band Frequency
4.4GHz to 5GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
0603 [1608 Metric]
No. of Pins
4 Pin
RF Filter Applications
Cellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 4700BP14A0600T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
