Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No4700BP15A0600001E
Newark Part No.66AH5025
Also Known As4700BP15A0600E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 5000+ | $0.292 |
| 10000+ | $0.269 |
| 20000+ | $0.251 |
| 30000+ | $0.234 |
| 50000+ | $0.224 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No4700BP15A0600001E
Newark Part No.66AH5025
Also Known As4700BP15A0600E
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Filter Case Style0805 [2012 Metric]
Pass Band Frequency4.4GHz to 5GHz
RF Filter ApplicationsCellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Filter Case Style
0805 [2012 Metric]
RF Filter Applications
Cellular, WLAN, Bluetooth, Zigbee, ISM, RF/Microwave, Millimeter Wave, Fiber Optic
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
Pass Band Frequency
4.4GHz to 5GHz
Product Range
-
Technical Docs (1)
Alternatives for 4700BP15A0600001E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate