Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5515BP15C0975001E
Newark Part No.83K9507
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $0.271 |
5000+ | $0.265 |
10000+ | $0.245 |
20000+ | $0.228 |
30000+ | $0.213 |
50000+ | $0.203 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,084.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5515BP15C0975001E
Newark Part No.83K9507
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Pass Band Frequency4.9GHz to 5.875GHz
RF Filter ApplicationsBluetooth, ISM and 802.11, WLAN
Filter Case Style0805 [2012 Metric]
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
4.9GHz to 5.875GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
RF Filter Applications
Bluetooth, ISM and 802.11, WLAN
Product Range
-
Technical Docs (1)
Alternatives for 5515BP15C0975001E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate