Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WJR22GG001E
Newark Part No.52R8489
Product RangeL-14W Series
Also Known AsLRW0603WJR22GG001E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.161 |
5000+ | $0.144 |
10000+ | $0.118 |
20000+ | $0.102 |
30000+ | $0.095 |
50000+ | $0.082 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$483.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WJR22GG001E
Newark Part No.52R8489
Product RangeL-14W Series
Also Known AsLRW0603WJR22GG001E
Technical Datasheet
Inductance220nH
DC Resistance Max1.7ohm
Product RangeL-14W Series
Self Resonant Frequency1GHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
220nH
Product Range
L-14W Series
DC Current Rating
200mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
1.7ohm
Self Resonant Frequency
1GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.05mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRW0603WJR22GG001E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate