Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS4N7GV001T
Newark Part No.46W1407
Also Known AsLRC0402CS4N7GV001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1000+ | $0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 10000
$560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS4N7GV001T
Newark Part No.46W1407
Also Known AsLRC0402CS4N7GV001T
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.24ohm
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7nH
DC Current Rating
300mA
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.24ohm
Inductor Case / Package
0402 [1005 Metric]
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Alternatives for LRC0402CS4N7GV001T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate