Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0310-001
Newark Part No.39F1522
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.620 |
| 50+ | $2.340 |
| 100+ | $2.140 |
| 250+ | $1.990 |
| 500+ | $1.920 |
| 1000+ | $1.840 |
| 2500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0310-001
Newark Part No.39F1522
Technical Datasheet
Connector TypeTip Plug
For Use With2mm Standard Tip Jack
Breakdown Voltage3.5kV
Current Rating10A
Wire Size AWG Max16AWG
Insulator ColourBlue
Product Range-
SVHCLead
Product Overview
The 105-0310-001 is a blue insulated Solderless Tip Plug with nickel-plated brass contact and nylon 6/6 (ASTM D4066) handle. It accepts wire sizes to 16 gauge. It is suitable for use with 0.08-inch standard tip jacks.
- Recessed head to reduce shock hazard
- Nylon UL approved for self-extinguishing
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3.5kV
Wire Size AWG Max
16AWG
Product Range
-
For Use With
2mm Standard Tip Jack
Current Rating
10A
Insulator Colour
Blue
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate