Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1050-001
Newark Part No.81F4438
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.540 |
| 25+ | $4.520 |
| 50+ | $4.440 |
| 100+ | $3.780 |
| 250+ | $3.190 |
| 500+ | $2.700 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1050-001
Newark Part No.81F4438
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage3.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlue
Product Range-
SVHCLead
Product Overview
The 105-1050-001 is a blue Rib-Loc® type insulated standard Tip Jack with silver-plated brass contact, wrap around beryllium copper spring and nylon 6/6 body.
- Machined contact with turret terminal
- Installs by pressing into mounting hole, no mounting hardware required
- Closed entry blocks access or probes greater than 0.085" (2.16mm)
- Up to 0.375" (9.05mm) panel thickness
- 0.005Ω Maximum contact resistance
- 1pF Nominal adjacent jack C
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
3.5kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Blue
SVHC
Lead
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate