Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0106-001
Newark Part No.39F1550
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0106-001
Newark Part No.39F1550
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating5.7kV
Contact PlatingSilver Plated Contacts
Connector ColourOrange
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating
5.7kV
Connector Colour
Orange
SVHC
To Be Advised
Current Rating
15A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate