Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No137-0403-011
Newark Part No.64AK6570
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $66.150 | $34.110 |
| 5+ | $62.780 | $34.110 |
| 10+ | $59.720 | $34.110 |
| 25+ | $56.940 | $34.110 |
| 50+ | $54.420 | $34.110 |
Price for:Each
Minimum: 1
Multiple: 1
$34.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No137-0403-011
Newark Part No.64AK6570
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeRG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
