Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No148-0801-301
Newark Part No.60AC6729
Product Range1.85mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.920 |
Price for:Each
Minimum: 25
Multiple: 1
$3,998.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No148-0801-301
Newark Part No.60AC6729
Product Range1.85mm Series
Technical Datasheet
Connector Type1.85mm Coaxial
Connector Body StyleEdge Launch Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingPanel Mount
Product Range1.85mm Series
SVHCLead
Product Overview
The 148-0801-301 1.85mm Screw On Board Edge, End Launch Plug from Johnson Cinch is designed for use in a variety of applications and markets while delivering superior signal integrity in the most demanding environments. Operates to 67 GHz with a VSWR performance up to 1.20-1.25. Easy to assemble and dis-assemble to a PCB, can be connected with solder or solderless, and adjustable to varying board thicknesses.
- Nickel plated brass body
- Gold plated beryllium copper contact
- White PTFE insulator
- Stainless steel bolt and washer
- Impedance 50 ohm
- Typical VSWR 1.20-1.25
- Frequency range of 0 to 67 GHz
- Insulation resistance 5000 Mohm min.
- Dielectric withstanding voltage 500 Vrms
- Operating temperature range -55°C to +125°C
Applications
Test & Measurement, Instrumentation, Semiconductor ATE Test Boards, Network Routers and Switches, 5G Wireless
Technical Specifications
Connector Type
1.85mm Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Edge Launch Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
1.85mm Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
