Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0060-036
Newark Part No.22H5831
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $39.190 |
5+ | $39.190 |
10+ | $39.190 |
25+ | $39.190 |
50+ | $39.190 |
100+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$39.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0060-036
Newark Part No.22H5831
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Straight Plug
Connector Type BN Type Straight Plug
Coaxial Cable TypeRG142
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket Color-
Product Range-
SVHCLead
Alternatives for 415-0060-036
1 Product Found
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Straight Plug
Impedance
50ohm
Cable Length - Metric
914mm
Product Range
-
Connector Type A
N Straight Plug
Coaxial Cable Type
RG142
Cable Length - Imperial
36"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate