Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0086-100
Newark Part No.13T8798
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.240 |
| 25+ | $3.990 |
| 50+ | $3.880 |
| 100+ | $3.600 |
| 250+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0086-100
Newark Part No.13T8798
Cable Length - Imperial3.9"
Connector to Connector90° UMC Plug to 90° UMC Plug
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AUMC Right Angle Plug
Connector Type BUMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMC Plug to 90° UMC Plug
Coaxial Cable Type
1.13mm
Connector Type B
UMC Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate