Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0088-500
Newark Part No.39M5146
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.510 |
| 250+ | $4.450 |
| 500+ | $4.170 |
Price for:Each
Minimum: 100
Multiple: 5
$551.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0088-500
Newark Part No.39M5146
Technical Datasheet
Connector to Connector90° UMC Plug to 90° UMC Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type1.37mm
Connector Type AUMC Right Angle Plug
Connector Type BUMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° UMC Plug to 90° UMC Plug
Cable Length - Metric
500mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
1.37mm
Connector Type B
UMC Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate