Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-036
Newark Part No.21AM9203
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $85.180 | 
| 50+ | $81.760 | 
| 100+ | $76.870 | 
| 250+ | $73.050 | 
Price for:Each
Minimum: 25
Multiple: 25
$2,129.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-036
Newark Part No.21AM9203
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Coaxial Cable Type0.086" Flexible
Impedance-
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Impedance
-
Cable Length - Metric
914.4mm
Product Range
-
Coaxial Cable Type
0.086" Flexible
Cable Length - Imperial
36"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate