Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0510-MM250
Newark Part No.21AM9234
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.290 |
| 50+ | $78.020 |
| 100+ | $73.340 |
| 250+ | $69.670 |
Price for:Each
Minimum: 25
Multiple: 25
$2,032.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0510-MM250
Newark Part No.21AM9234
Technical Datasheet
Connector to ConnectorSMP Jack to 90° SMP Jack
Cable Length - Imperial7.87"
Cable Length - Metric250mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Jack
Connector Type BSMP Right Angle Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMP Jack to 90° SMP Jack
Cable Length - Metric
250mm
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Cable Length - Imperial
7.87"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate