Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-MM100
Newark Part No.21AM9242
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.670 |
| 5+ | $49.400 |
| 10+ | $46.140 |
Price for:Each
Minimum: 1
Multiple: 1
$52.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-MM100
Newark Part No.21AM9242
Technical Datasheet
Connector to Connector90° SMP Jack to 90° SMP Jack
Coaxial Cable Type0.047" Flexible
Impedance-
Cable Length - Imperial3.93"
Cable Length - Metric100mm
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° SMP Jack to 90° SMP Jack
Impedance
-
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
0.047" Flexible
Cable Length - Imperial
3.93"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate