Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoCTW-71612
Newark Part No.42AH4402
Product RangeCTW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $38.850 |
Price for:Each
Minimum: 1
Multiple: 1
$38.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCTW-71612
Newark Part No.42AH4402
Product RangeCTW Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30in-lb
Torque Range N-m3.4N-m
Drive Size - Metric11.11mm
Overall Length12"
Product RangeCTW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTW-71612 is a F connector torque wrench, shaft, handle and kit. It is designed for torquing F connectors to a preset torque of 30 in-lb (3.4 N-m), this torque wrench is perfect for use in high-density locations. Preset calibration to 30 in-lb (3.4 N-m) to meet most manufacturers’ recommended torque requirements for their F connectors so no adjustments are needed.
- Ideal for use in high density locations such as headends
- Handle has audible click sound that lets you know when the connector is fully torqued to 30in-lb
- Turn clockwise to tighten the connector and counterclockwise to remove
- 8” shaft provides easy access to connectors in tight locations
- 12” shaft provides extra length in hard to reach locations
- Handle has ergonomic rubberized grip for increased comfort and improved leverage
- 12” shaft length
- Chrome vanadium steel shaft material
- Dimension is 12" x 0.75" x 0.675"
Contents
12” shaft, CTW-H - handle.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3.4N-m
Overall Length
12"
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
30in-lb
Drive Size - Metric
11.11mm
Product Range
CTW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate