Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $111.130 |
Price for:Each
Minimum: 1
Multiple: 1
$111.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoEBC-400
Newark Part No.99Y0476
Technical Datasheet
Accessory TypeElectrical Box Cutter
For Use WithOscillating Multi-tool Power Tools
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EBC-400 cuts drywall in seconds making installation of plastic, metal or low voltage existing construction electrical boxes fast and easy. Can be used with most brands of oscillating multi-tool power tools. Made from stamped steel, tool cuts a hole 2-3/8" x 3-3/4".
- Material - Stamped Steel
- Length - 3 ½" / 88.9mm
- Weight - 0.35lbs / 0.16kgs
- Dimensions - 3-3/4" (95.25mm) L x 2-7/8" (73.03mm) W x 1.5" (38.10mm) D
Technical Specifications
Accessory Type
Electrical Box Cutter
Product Range
-
For Use With
Oscillating Multi-tool Power Tools
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate