Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $456.950 |
| 10+ | $424.310 |
| 25+ | $409.260 |
| 50+ | $394.190 |
| 100+ | $376.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$456.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJH32-100
Newark Part No.87AK1975
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter2"
Cable Clamp / Clip Material-
Cable Clamp / Clip Colour-
External Length4.8"
External Width1.43"
Height2.45"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
-
External Length
4.8"
Height
2.45"
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
2"
Cable Clamp / Clip Colour
-
External Width
1.43"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
