Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoKCS-4
Newark Part No.87AK1976
Product RangeKevlar Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.070 |
| 50+ | $30.010 |
| 100+ | $27.490 |
| 250+ | $25.550 |
| 500+ | $23.870 |
Price for:Each
Minimum: 1
Multiple: 1
$33.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoKCS-4
Newark Part No.87AK1976
Product RangeKevlar Series
Technical Datasheet
Scissor TypeKevlar Cutting
Blade Length - Metric-
Overall Length - Metric127mm
Blade Length - Imperial-
Overall Length - Imperial5"
Handle MaterialPP (Polypropylene)
Product RangeKevlar Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
KCS-4 is a fiber optic Kevlar® cutting shear. It is designed to cut Kevlar®, cabling insulation, tape, cable ties, and other materials with ease. Handles made of fiberglass infused polypropylene material that are ergonomically designed for superior comfort and long term durability.
- High carbon steel blades are heat-treated to HRC 46-48 for longer life and durability
- Serrated blade for gripping as well as sharp and durable cutting
- Blue product main color, fiberglass infused polypropylene handle material
- 5” length
Technical Specifications
Scissor Type
Kevlar Cutting
Overall Length - Metric
127mm
Overall Length - Imperial
5"
Product Range
Kevlar Series
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate