Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
Price for:Each
Minimum: 10
Multiple: 10
$103.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSDP-2
Newark Part No.62W0470
Technical Datasheet
Phillips Tip Size#2
Blade Length4"
Overall Length211mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Phillips Tip Size
#2
Overall Length
211mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
4"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate