Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTCK-178X
Newark Part No.87AK1979
Technical Datasheet
Connector Kit TypeTerminals & Splices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TCK-178X is a solderless ring/lug terminal kit with crimper. The Jonard tools solderless ring/lug terminal kit with crimper is perfect for any technician or DIYer who needs to terminate electrical wires. It includes a variety of insulated ring, fork, and spade terminals as well as butt splices for 10 - 22AWG electrical wires. It contains 178 ring, fork, spade terminals, and butt splices conveniently stored in a transparent organizer case.
- Terminals are color coded for easy identification (yellow 12-10AWG, blue 16-14AWG, red 22-16AWG)
- UL certified for UL 486A-486B, UL 486C, CSA C22.2 NO. 65 & NO. 188
- Crimps insulated butt connectors (22-26AWG)
- Crimps telephone piercing spade lugs (22-26AWG)
- Crimps open barrel connectors (20-22AWG/ 14-18AWG)
- Crimps non-insulated terminals (10-14/16-18/20-22AWG)
- Strips 22AWG - 16AWG (1.3 to 0.6mm) electrical wires
- Ergonomic spring-loaded comfort grip handles reduce hand fatigue
- Dimension is 10.63 x 5.31 x 3.34inch
Contents
TCC-1416 electric lug and terminal crimper, TCK-178 solderless ring and lug terminal kit, 178 Pcs.
Technical Specifications
Connector Kit Type
Terminals & Splices
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate