Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $77.210 |
Price for:Each
Minimum: 10
Multiple: 10
$772.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTWAFST-71622
Newark Part No.45AC7889
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb22in-lb
Torque Range N-m2.49N-m
Drive Size - Metric11.11mm
Drive Size - Imperial0.438"
Overall Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.49N-m
Drive Size - Imperial
0.438"
Product Range
-
Torque Range ft-lb
22in-lb
Drive Size - Metric
11.11mm
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate