New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Crimp Tools
                      Print Page

                      UC-4511

                      Crimp Tool, Pass Through, Hand, RJ45/RJ11 Connectors and CAT3/CAT5/CAT5e/CAT6/CAT6A Cables

                      JONARD TOOLS UC-4511
                      JONARD TOOLS UC-4511
                      JONARD TOOLS UC-4511
                      JONARD TOOLS UC-4511
                      JONARD TOOLS UC-4511
                      JONARD TOOLS UC-4511
                      JONARD TOOLS UC-4511
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoUC-4511
                      Newark Part No.68AK1157
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$113.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $113.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoUC-4511
                      Newark Part No.68AK1157
                      Technical Datasheet

                      Data Sheet

                      Crimp Tool TypeHand
                      For Use WithRJ45/RJ11 Connectors and CAT3/CAT5/CAT5e/CAT6/CAT6A Cables
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      UC-4511 is a modular pass-through crimper. It is designed to crimp RJ45 and RJ11/12 modular pass-through connector with additional crimping slots for shielded connector tails, this crimping tool is perfect for any network technician working with CAT3, CAT5, CAT5e, CAT6, or CAT6A cables. It cleanly trims the wires flush to the end face of pass-through RJ11/12 and CAT6A RJ45 connectors. It is a unique crimping slot in the middle of the tool that crimps the tails of shielded RJ45 CAT6A connectors. Its ergonomically designed dual material cushion grip handles for greater leverage and comfort.

                      • Ratcheting ultra-stable platform for consistent terminations with low hand force
                      • Pass-through crime type
                      • Dual material cushion grip handle
                      • Dimension is 8.25 x 2.75 x 0.75inch

                      Technical Specifications

                      Crimp Tool Type

                      Hand

                      Product Range

                      -

                      For Use With

                      RJ45/RJ11 Connectors and CAT3/CAT5/CAT5e/CAT6/CAT6A Cables

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.