Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUY2-25
Newark Part No.76AK0230
Technical Datasheet
Connector Kit TypeTerminals & Splices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
UY2-25 is an UY2 2-port telephone splice connector (pack of 25). It is designed to splice two wires together quickly and easily, this splice connector is perfect for splicing 22-26AWG (0.64 - 0.40mm) telephone wires.
- Self-stripping design, so no separate stripping needed
- Gel-filled cavity provides moisture resistance, housing is insulated to prevent accidental shocks
- Great for sensor and polarity wires, lifetime warranty
Technical Specifications
Connector Kit Type
Terminals & Splices
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate