Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
Product Information
Product Overview
The 06FMS-1.0SP-TF(LF)(SN) is a 6-contact 1mm pitch Snap-in Connector, 0.5A, 50V rated. The FMS series FFC Connector is made of tin plated copper undercoated phosphor bronze contact, PPS housing, tin plated copper coated brass solder tab having side entry PC board mounting direction, surface mount. This connector is compact and measures 2.8mm in mounting height and 6.3mm in depth, its housing is made of heat resistant resin so that it is not adversely affected during reflow soldering. Because of its tiny size ability to be surface mounted, this connector meets the demand for high-density mounting of components inside electronic product.
- Double sided contact
- 20Ω Maximum contact resistance
- 800MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
1mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (25-Jun-2025)
6Contacts
FMS
Top, Bottom
Tin Plated Contacts
0.3mm
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate