Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No30FLZ-RSM2-TB(LF)(SN)
Newark Part No.
Full Reel53X3793
Re-Reel64X7947
Cut Tape64X7947
Product RangeFLZ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.620 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.310 |
| 25+ | $3.130 |
| 50+ | $3.010 |
| 100+ | $2.880 |
| 250+ | $2.650 |
| 500+ | $2.460 |
| 1000+ | $2.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 5600+ | $1.730 |
| 8400+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No30FLZ-RSM2-TB(LF)(SN)
Newark Part No.
Full Reel53X3793
Re-Reel64X7947
Cut Tape64X7947
Product RangeFLZ
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeFLZ
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
30Contacts
Product Range
FLZ
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Alternatives for 30FLZ-RSM2-TB(LF)(SN)
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
