Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoC-2
Newark Part No.33AC0473
Product RangeC
Technical Datasheet
1,558 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.189 |
| 250+ | $0.169 |
| 500+ | $0.162 |
| 1000+ | $0.144 |
Price for:Each
Minimum: 100
Multiple: 100
$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoC-2
Newark Part No.33AC0473
Product RangeC
Technical Datasheet
Insulator Colour-
Product RangeC
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.63mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2.63mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
C
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate