Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-3
Newark Part No.53X3136
Product RangeEH
Your Part Number
Technical Datasheet
1,152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 10+ | $0.132 |
| 100+ | $0.091 |
| 500+ | $0.077 |
| 1000+ | $0.067 |
| 5000+ | $0.059 |
| 10000+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-3
Newark Part No.53X3136
Product RangeEH
Technical Datasheet
Product RangeEH
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithEH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EH series wire-to-board Crimp-style Connector designed to meet the demand for the high-density connection of internal wires to PC boards.
- Compact and slim
- Highly reliable contact
- Polarizing guide
- Easy and effective crimping
Applications
Industrial
Technical Specifications
Product Range
EH
No. of Positions
3Positions
For Use With
EH Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate