Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF5.5-375A (LF) K
Newark Part No.97K0325
Product RangeFVDDF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $23.300 |
5+ | $19.730 |
10+ | $17.750 |
25+ | $16.000 |
50+ | $14.360 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF5.5-375A (LF) K
Newark Part No.97K0325
Product RangeFVDDF
Technical Datasheet
Product RangeFVDDF
Terminal TypeFemale Quick Disconnect
Tab Size - Metric9.53mm x 1.1mm
Tab Size - Imperial0.375" x 0.043"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVDDF5.5-375A (LF) is a 9.53X1.1MM yellow female Quick-disconnect Terminal, vinyl-insulated with copper sleeve, solderless terminal. Applicable for 12 to 10AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Product Range
FVDDF
Tab Size - Metric
9.53mm x 1.1mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Vinyl
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.375" x 0.043"
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Terminal Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate