Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS03B-PASK-2(LF)(SN)
Newark Part No.90R9294
Product RangePA
Technical Datasheet
33,781 In Stock
Need more?
1351 Delivery in 1-3 Business Days(US stock)
32430 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.551 |
10+ | $0.516 |
25+ | $0.388 |
50+ | $0.335 |
100+ | $0.323 |
250+ | $0.281 |
500+ | $0.270 |
1000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS03B-PASK-2(LF)(SN)
Newark Part No.90R9294
Product RangePA
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangePA
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA series wire-to-board Crimp-style Connector with secure locking device. The housing has a locking device to prevent accidental disconnection because of routing wires or of vibration and also reverse and different circuit numbers mating. This series connector comes with top entry/side entry PC board mounting direction.
- Interchangeable between crimp and IDC socket
- Secondary retainers
- Harness variation
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
PA
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate