Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPS-01T-110
Newark Part No.85AH5038
Product RangePS
Technical Datasheet
34,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.070 |
500+ | $0.064 |
1000+ | $0.060 |
5000+ | $0.053 |
10000+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$7.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPS-01T-110
Newark Part No.85AH5038
Product RangePS
Technical Datasheet
Product RangePS
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.5mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PS
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
24AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (17-Dec-2015)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate