Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZER-06V-S
Newark Part No.90W0929
Product RangeZE
Technical Datasheet
4,220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.340 |
25+ | $0.291 |
50+ | $0.256 |
100+ | $0.239 |
250+ | $0.213 |
500+ | $0.206 |
1000+ | $0.171 |
Price for:Each
Minimum: 10
Multiple: 10
$3.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZER-06V-S
Newark Part No.90W0929
Product RangeZE
Technical Datasheet
Product RangeZE
No. of Positions6Positions
Pitch Spacing1.5mm
For Use WithSZE Series Crimp Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ZE
No. of Positions
6Positions
For Use With
SZE Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate