Product Information
Product Overview
The 2001 CAL from Keithley is a 7.5 digit high performance bench digital multimeter (DMM) with 8K memory. It not only delivers performance specifications usually associated with instruments that cost thousands more but it also offer a broad range of functions not typically available from DMMs. The resolution specifications of 2001 are based on a 28bit A/D converter that provides the resolution needed to discern smaller changes. This higher resolution also provides greater dynamic range, making it possible to measure from 1µV to 20V on a single range, thus avoiding range shift errors and delays. It measures 200mV to 1000V DC volts, 200mV to 750V AC volts, 20 ohm to 1Gohm resistance, 200µA to 2A DC amps, 200µA to 2A AC amps and 1Hz to 15MHz frequency. With the addition of a plug-in scanner card, the 2001 becomes a complete scan and measure system for applications involving up to ten measurement points. It confirms to VDE 0871B, IEC 801-2, IEC348, CAN/CSA-C22.2. No. 231, MIL-T-28800E1.
- Calibrated digital multimeter
- High accuracy ACV measurements, <lt/>55VA power consumption
- High speed for high throughput (2000 readings per second at 4.5digit resolution)
- Fast, flexible triggering and exceptional measurement integrity with high speed
- High speed function and range changing
- Broad range of built-in measurement functions, multiple measurement display, GPIB interface
- Meets FCC part 15 class B, CISPR-22 (EN55022), UL1244 standards
- Spot trends with the bar graph display, capture spikes down to 1µs
- 90V to 134V and 180V to 250V, universal self-selecting input, 50Hz/60Hz or 400Hz self identifying
- 90mm high x 214mm wide x 369mm dimension, <lt/>4.2Kg net weight, 0° to 50°C operating temperature
Applications
Test & Measurement
Contents
2001 multimeter, Model 8605 high performance modular test leads, User manual, Option slot cover, Full calibration data.
Warnings
Shock hazard exist when voltage level exceeds than 30VRMS, 42.4V peak or 60VDC are present. A safety practice is to expect that hazardous voltage is present in any unknown circuit before measuring.
Notes
If the circuit is capable of operating at or above 1000V, no conductive part of the circuit may be exposed.
Technical Specifications
7.5
2A
1Gohm
2A
1 Year
-
GPIB, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate