| Quantity | Price |
|---|---|
| 1+ | $2,306.780 |
Product Information
Product Overview
The 2100/120 CAL D from Keithley is a 6.5 digit USB digital multimeter (DMM). Its high accuracy (38ppm), 6.5 digit resolution is ideal for critical measurements. The 2100 features 11 measurement functions and 8 math functions to easily accommodate the most commonly measured parameters. With its unique combination of high precision and low total cost of ownership, the2100 is an unbeatable value for R&D engineers, test engineers, scientists and students making basic precision measurements on the bench and in system applications. It provides stability, accuracy and speed at a very low cost. It has 0.0038% 1-year basic DC voltage accuracy on the 10V range and 0.013% 1 year basic resistance accuracy on the 10kW range. At 6.5 digits, the model 2100 delivers 50 triggered rdgs/s via the USB remote interface. At the fast 4.5 digit setting, it reads over 2000 rdgs/s into its 2000 reading internal buffer. It has a high contrast front panel and keypad that are intuitive and user friendly.
- Calibrated with data USB DMM with rugged construction
- Simple to use DMM with USB compatible type B connection digital I/O interface
- 0.1V, 1V, 10V, 100V and 1000V DC voltage & 0.1V, 1V, 10V, 100V and 750V AC voltage
- 10mA, 100mA, 1A, 3A DC current, 1A, 3A AC current & 3Hz to 300KHz frequency
- 100 ohm, 1Kohm, 10Kohm, 100Kohm, 1Mohm, 10Mohm and 100Mohm 2 & 4-wire resistance
- Period, diode measurement, 120V, 50/60Hz power supply, 25VA power consumption
- Programmable A-D converter and filter settings for signal to noise optimization
- Fully specified accuracies on all functions for ISO compliant results
- Conforms to European union directive 73/23/ECC, EN61010-1, UL61010-1:2004, CE
- 112mm (H) x 256mm (W) x 375mm (D) bench dimension, 4.1Kg weight, 5° to 40°C operating temperature
Applications
Test & Measurement
Contents
2100/120 DMM, Instruction manual on CD, Specifications, LabVIEW driver, Keithley I/O layer, USB cable, Power cable, Safety test leads, KI-Tool, KI-Link add-in (both Microsoft word and excel versions).
Warnings
Do not apply more than 1000V (peak) to the model 2100 multimeter. Applying excess voltage may damage the meter or cause electric shock, resulting in personal injury or death.
Notes
Exercise extreme caution when a shock hazard is present. Lethal voltage may be present on cable connector jacks or test fixtures.
Technical Specifications
6.5
3A
0.1Gohm
3A
1 Year
-
USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate