Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,728.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,728.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2231A-30-3 CAL
Newark Part No.42AC0498
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating195W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
195W
Supply Voltage Max
253V
Product Range
-
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
207V
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate