New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      3390 CAL DU

                      Function Generator, Calibrated, Arbitrary, 1 Channel, 50 MHz

                      KEITHLEY 3390 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No3390 CAL DU
                      Newark Part No.12AC8929
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No3390 CAL DU
                      Newark Part No.12AC8929
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeArbitrary, Function, Pulse
                      No. of Channels1 Channel
                      Product Range-
                      Bandwidth50MHz
                      Signal Generator ModulationAM, Burst, FM, FSK, PM, PWM, Sweep
                      Manufacturer Warranty1 Year
                      Plug TypeEU, UK
                      SVHCTo Be Advised

                      Product Overview

                      The 3390 CAL DU from Keithley is a 50MHz arbitrary waveform/function generator. It provides users applications with superior waveform generation functionality and flexibility at an unparalleled price. From its fully featured arbitrary waveform generator (ARB) to its high speed and ease of use, the 3390 is a complete signal generation solution for all your waveform application needs up to 50MHz. It generates highly stable and accurate waveforms that allow creating almost any desired shape. Standard waveforms are sine, square, ramp, triangle, pulse, noise, DC and built-in arbitrary waveforms are exponential rise and fall, negative ramp, sin(x)/x, cardiac. It uses DDS techniques to achieve this level of performance and functionality. It features graph mode for visual verification of signal setting, built-in AM, FM, PM, FSK, PWM modulation, built-in 10MHz external time base for multiple unit synchronization & arbitrary waveform generator with 256Kpoint, 14bit resolution.

                      • Calibrated with data and uncertainties arbitrary waveform/function generator
                      • Best in class performance, versatile waveform creation capabilities
                      • Arbitrary waveform generation (ARB), function generation, pulse generation
                      • Noise generation, pattern generation, frequency sweep and burst capability
                      • 50MHz sine wave frequency, 25MHz square wave frequency
                      • Built-in function generator capability includes sine, square, triangle, noise, DC
                      • Precision pulses and square waves with fast (5ns) rise/fall times
                      • 107mm (H) x 224mm (W) x 380mm (D), 4.08Kg weight, 0° to 50°C operating temperature
                      • USB, LAN, LXI-C, GPIB interface and SCPI-1993, IEEE-488.2 language
                      • CAT II 110V to 240VAC (±10%), 50Hz to 60Hz power supply, 50VA maximum power consumption

                      Applications

                      Test & Measurement

                      Contents

                      3390 arbitrary waveform generator with power cord, One universal serial bus (USB) cable (USB-B-1), One pattern generator cable (005-003-00003), One Ethernet crossover cable (CA-180-3A), CD-ROM containing user manual.

                      Technical Specifications

                      Signal Generator Type

                      Arbitrary, Function, Pulse

                      Product Range

                      -

                      Signal Generator Modulation

                      AM, Burst, FM, FSK, PM, PWM, Sweep

                      Plug Type

                      EU, UK

                      No. of Channels

                      1 Channel

                      Bandwidth

                      50MHz

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.