New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Ammeters
                                                                                                  Print Page

                                                                                                  6485 CAL DU

                                                                                                  Ammeter, Calibrated w/D & U, DC Current, Bench, 2nA to 20mA, True RMS

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 6485 CAL DU
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6485 CAL DU
                                                                                                  Newark Part No.12AC8316
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  91 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,811.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,811.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6485 CAL DU
                                                                                                  Newark Part No.12AC8316
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ammeter FunctionDC Current
                                                                                                  Ammeter TypeBench
                                                                                                  Current Measuring Range AC-
                                                                                                  Current Measuring Range DC2nA to 20mA
                                                                                                  Ammeter Response TypeTrue RMS
                                                                                                  Display Count-
                                                                                                  No. of Digits / Alpha5.5
                                                                                                  RangingAuto, Manual
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 6485 CAL DU from Keithley is a high resolution bus programmable 5.5 digit picoammeter. It combines Keithley’s expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. With eight current measurement ranges and high speed autoranging, this cost effective instrument can measure currents from 2nA to 20mA, taking measurements at speeds up to 1000 readings per second. The model 6485’s 10fA resolution and superior sensitivity make it well suited for characterizing low current phenomena while its 20mA range lets it measure currents high enough for applications such as measuring 4-20mA sensor loops. Although it employs the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters, competitive picoammeters, or user designed solutions. It conforms to European union directive 89/336/EEC, EN61326-1, European union directive 73/23/EEC, EN61010-1.

                                                                                                  • Calibrated with data and uncertainties picoammeter
                                                                                                  • Cost effective low current measurement solution
                                                                                                  • Low voltage burden and higher accuracy (<200µV burden voltage)
                                                                                                  • Built-in model 485 emulation mode
                                                                                                  • IEEE-488 and RS-232 interfaces analogue output
                                                                                                  • Scaled voltage analogue output and 220V overload protection
                                                                                                  • One-touch front panel design, built-in trigger link interface, 12 character vacuum fluorescent
                                                                                                  • Display on/off switch, REL and LOG functions, resistance calculations, rear panel BNC inputs
                                                                                                  • 100V to 120V or 220V to 240V, 50Hz to 60Hz, 30VA input
                                                                                                  • 90mm (H) × 214mm (W) × 369mm (D) case dimension, <2.8Kg net weight, 0° to 50°C operating temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  6485 picoammeter with line cord, Low noise cable with male BNC on both ends (model 4801), Protective BNC shield/cap (CAP-18), Banana lead to screw terminal adapter (model CA-186-1B), Certificate of calibration, User manual, Manual Addenda, Product information CD-ROM that contains PDFs of the user’s and instruction manuals.

                                                                                                  Warnings

                                                                                                  The maximum safe voltage between picoammeter LO and chassis ground (common mode voltage) is 42V. The 6485 does not internally limit the LO to chassis voltage. Exceeding 42V can create a shock hazard.

                                                                                                  Notes

                                                                                                  Before plugging in the power cord, make sure that the front panel power switch is in the off (O) position.

                                                                                                  Technical Specifications

                                                                                                  Ammeter Function

                                                                                                  DC Current

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  Ammeter Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits / Alpha

                                                                                                  5.5

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Ammeter Type

                                                                                                  Bench

                                                                                                  Current Measuring Range DC

                                                                                                  2nA to 20mA

                                                                                                  Display Count

                                                                                                  -

                                                                                                  Ranging

                                                                                                  Auto, Manual

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.