Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA720V107M016APE010
Newark Part No.
Full Reel33AK0868
Re-Reel33AK2893
Cut Tape33AK2893
Product RangeA720 AO-CAP Series
Your Part Number
1,829 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.450 |
| 25+ | $4.200 |
| 50+ | $3.840 |
| 100+ | $3.480 |
| 250+ | $3.020 |
| 500+ | $2.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 2000+ | $2.210 |
| 4000+ | $2.060 |
| 8000+ | $1.920 |
| 12000+ | $1.850 |
| 20000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V107M016APE010
Newark Part No.
Full Reel33AK0868
Re-Reel33AK2893
Cut Tape33AK2893
Product RangeA720 AO-CAP Series
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.01ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current6.4A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.4A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP Series
Alternatives for A720V107M016APE010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability