Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA780MS566M1JLAV030
Newark Part No.12AJ7721
Product RangeA780 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
2000+ | $1.440 |
4000+ | $1.300 |
6000+ | $1.250 |
10000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 400
$3,456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA780MS566M1JLAV030
Newark Part No.12AJ7721
Product RangeA780 Series
Technical Datasheet
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA780 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
A780MS566M1JLAV030 is an A780 series, V-chip, surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Due to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with extremely high demands and operation up to +125°C.
- Capacitance is 56µF
- Capacitance tolerance is ±20%
- ESR value is 0.03ohm at 100kHz, 20°C
- Ripple current is 1800mA at 100kHz, 125°C (capacitor mounted on PCB, Lop: 4,000 hours)
- DC voltage rating is 63V DC
- AEC-Q200 compliance
- Low leakage current
- High vibration resistance up to 30g
- High temperature; 125°C up to 4,000hours
- Anti-vibration version
Technical Specifications
Capacitance
56µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A780 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
12.4mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for A780MS566M1JLAV030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate