Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA782MS157M1HLAS028
Newark Part No.80AK6973
Product RangeA782 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.590 |
2500+ | $0.544 |
Price for:Each
Minimum: 2400
Multiple: 400
$1,416.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA782MS157M1HLAS028
Newark Part No.80AK6973
Product RangeA782 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA782 Series
QualificationAEC-Q200
Technical Specifications
Capacitance
150µF
Voltage(DC)
50V
ESR
0.028ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A782 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate