| Quantity | Price |
|---|---|
| 5000+ | $0.34 |
Product Information
Product Overview
A7C0KN396M1JAAS040 is a radial hybrid polymer aluminum electrolytic capacitor designed for exceptional reliability in automotive-grade circuits and extreme temperature applications. The A7C0 sets a new benchmark for designers seeking compact, high-efficiency components with high ripple current handling without compromising on durability or electrical performance. Applications include automotive ECU modules, DC-DC converters, power supply input/output filtering, motor inverters / motor control, on-board chargers (OBC), Battery Management Systems (BMS), voltage regulators & decoupling, industrial automation and AI Datacenter power systems.
- Capacitance value is 39µF with ±20%
- 0.04ohm ESR
- 4000 hours at 125°C of long life under full electrical stress
- AEC-Q200 qualified
- Operating temperature range from -55 to 125°C
- 63V DC voltage
- Hybrid polymer technology (PEDOT/PSS) for superior performance in power-dense applications
- Self-healing durability and high efficiency
- Through hole design provides flexible assembly for varied PCB designs
Technical Specifications
39µF
63V
0.04ohm
8mm
-
-55°C
A7C0 Series
No SVHC (15-Jan-2018)
± 20%
Radial Leaded
4000 hours @ 125°C
-
9mm
125°C
AEC-Q200
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate