Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoAHB550C172WD1-A0LF
Newark Part No.85AC3563
Product RangeAHB Series
Also Known AsUPAHB55172WD01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,860.590 |
| 5+ | $1,834.570 |
| 10+ | $1,808.540 |
| 25+ | $1,704.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,860.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAHB550C172WD1-A0LF
Newark Part No.85AC3563
Product RangeAHB Series
Also Known AsUPAHB55172WD01
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement52µm
Actuating Force1700N
Resonant Frequency20kHz
Capacitance12µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAHB Series
SVHCLead
Product Overview
The AHB Series Metal Sealed 85°C High Perfomance series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained which are ideal for use in various high reliability applications such as semiconductor device production equipment and optical communication equipment.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Large displacement type
- Operating temperature range from -25°C to +85°C
- Built-in pre-load mechanism and mounting attachments allowing for easier installation into equipment
- Minimum mechanical abrasion
- Large generated force of 800 N
- Long operational life
- RoHS/REACH compliant
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
1700N
Capacitance
12µF
Operating Temperature Max
85°C
SVHC
Lead
Displacement
52µm
Resonant Frequency
20kHz
Operating Temperature Min
-25°C
Product Range
AHB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
