Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoAHB800C801ND0LF
Newark Part No.85AC3573
Product RangeAHB Series
Also Known AsUPAHB80801ND00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,227.360 |
| 5+ | $2,196.200 |
| 10+ | $2,165.050 |
| 25+ | $2,040.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,227.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAHB800C801ND0LF
Newark Part No.85AC3573
Product RangeAHB Series
Also Known AsUPAHB80801ND00
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement80µm
Actuating Force800N
Resonant Frequency8kHz
Capacitance9.3µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAHB Series
SVHCLead
Product Overview
The AHB Series Metal Sealed 85°C High Perfomance series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained which are ideal for use in various high reliability applications such as semiconductor device production equipment and optical communication equipment.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Large displacement type
- Operating temperature range from -25°C to +85°C
- Built-in pre-load mechanism and mounting attachments allowing for easier installation into equipment
- Minimum mechanical abrasion
- Large generated force of 800 N
- Long operational life
- RoHS/REACH compliant
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
800N
Capacitance
9.3µF
Operating Temperature Max
85°C
SVHC
Lead
Displacement
80µm
Resonant Frequency
8kHz
Operating Temperature Min
-25°C
Product Range
AHB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
