Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoASL170C801WD1-A0LF
Newark Part No.85AC4659
Product RangeASL Series
Also Known AsUPASL17801WD01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $909.850 |
| 5+ | $897.130 |
| 10+ | $884.400 |
| 25+ | $833.500 |
Price for:Each
Minimum: 1
Multiple: 1
$909.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoASL170C801WD1-A0LF
Newark Part No.85AC4659
Product RangeASL Series
Also Known AsUPASL17801WD01
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement19µm
Actuating Force800N
Resonant Frequency14kHz
Capacitance1.3µF
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeASL Series
SVHCLead
Product Overview
The ASL Series Metal Sealed 150°C series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained which are ideal for use in various high reliability applications such as semiconductor device production equipment and optical communication equipment.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Stable performance in high temperature
- Low power input due to small capacitance
- Operating temperature range from -40°C to +150°C
- Accurate nanometer positioning
- Minimum mechanical abrasion
- Large generated force of 800 N
- Long operational life
- RoHS/REACH compliant
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
800N
Capacitance
1.3µF
Operating Temperature Max
150°C
SVHC
Lead
Displacement
19µm
Resonant Frequency
14kHz
Operating Temperature Min
-40°C
Product Range
ASL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
