Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C821J5GACTU
Newark Part No.
Full Reel91H4347
Cut Tape02J8142
Product RangeC Series KEMET
Also Known AsC0603C821J5GAC7867
Your Part Number
8,001 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.185 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 25+ | $0.075 |
| 50+ | $0.067 |
| 100+ | $0.059 |
| 250+ | $0.052 |
| 500+ | $0.045 |
| 1000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.025 |
| 20000+ | $0.024 |
| 32000+ | $0.024 |
| 60000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C821J5GACTU
Newark Part No.
Full Reel91H4347
Cut Tape02J8142
Product RangeC Series KEMET
Also Known AsC0603C821J5GAC7867
Technical Datasheet
Capacitance820pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage ratings from 10V to 250V
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No piezoelectric noise
- No capacitance decay with time
Technical Specifications
Capacitance
820pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C0603C821J5GACTU
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
