Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603W152KCRACTU
Newark Part No.
Full Reel78Y7935
Re-Reel75Y0606
Cut Tape75Y0606
Product RangeArcShield Series
Your Part Number
1,459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.216 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.216 |
| 25+ | $0.209 |
| 50+ | $0.201 |
| 100+ | $0.194 |
| 250+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.161 |
| 5000+ | $0.142 |
| 10000+ | $0.116 |
| 20000+ | $0.101 |
| 30000+ | $0.095 |
| 50000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603W152KCRACTU
Newark Part No.
Full Reel78Y7935
Re-Reel75Y0606
Cut Tape75Y0606
Product RangeArcShield Series
Technical Datasheet
Capacitance1500pF
Voltage(DC)500V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeArcShield Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
ArcShield Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C0603W152KCRACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
