
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.358 | $0.36 |
| Total Price | $0.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 10+ | $0.153 |
| 25+ | $0.145 |
| 50+ | $0.137 |
| 100+ | $0.128 |
| 250+ | $0.117 |
| 500+ | $0.106 |
| 1000+ | $0.098 |
| Quantity | Price |
|---|---|
| 2500+ | $0.084 |
| 5000+ | $0.080 |
| 10000+ | $0.075 |
| 15000+ | $0.074 |
| 25000+ | $0.073 |
Product Information
Product Overview
C0805C224K1RECAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.22µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.22µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
AEC-Q200
MSL 1 - Unlimited
100V
± 10%
ESD Rated Series
1.25mm
-55°C
125°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C0805C224K1RECAUTO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
