| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 5000+ | $0.252 |
| 10000+ | $0.224 |
| 20000+ | $0.203 |
| 30000+ | $0.189 |
| 50000+ | $0.176 |
Product Information
Product Overview
KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 47µF
- DC voltage ratings from 6.3V to 250V
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Temperature stable dielectric
- Lead (Pb)-free, RoHS, and REACH Compliant
- Temperature stable dielectric
Technical Specifications
0.39µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
-
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
1.25mm
-55°C
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0805C394K3RACTU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate